Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F877A-I/ML

MCU 8-bit PIC RISC 14.3KB Flash 5V 44-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 14.3KB Flash 5V 44-Pin QFN EP Tube
Search Keywords: PIC16F877AIML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F877A-I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
ADC Resolution: 10 bit
Program Memory Size: 14.3 KB
RAM Size: 368 B
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 33
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F877A-I/ML RoHS compliant?
Yes, PIC16F877A-I/ML is RoHS compliant.
What is the lead time for PIC16F877A-I/ML?
The standard lead time for PIC16F877A-I/ML is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
855 can ship
MOQ for out of Stock Qty:
23
5 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
23
$11.72
45
$8.98
68
$8.32
90 +
$8.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!