- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F877A-E/PT
Microchip Technology
PIC16F877A-E/PT
MCU 8-bit PIC RISC 14.3KB Flash 5V 44-Pin TQFP Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F877A-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
160 -
Number of Programmable I/Os:33
-
Program Memory Type:Flash
-
RAM Size:368 B
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:14.3 KB
-
ADC Resolution:10 bit