- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F877A-E/L
PIC16F877A-E/L
Microchip Technology
MCU 8-bit PIC RISC 14.3KB Flash 5V 44-Pin PLCC Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 14.3KB Flash 5V 44-Pin PLCC Tube
Search Keywords: PIC16F877AEL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F877A-E/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
RAM Size:368 B
-
Program Memory Size:14.3 KB
-
Number of Programmable I/Os:33
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
27
Order Increment:
27
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$12.43
27
$11.30
54
$8.47
81
$7.91
108 +
$7.75
Click for Quote
Log in
to unlock special pricing