Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F877-20/PQ

MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP
Search Keywords: PIC16F87720PQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F877-20/PQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Number of Programmable I/Os: 33
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Program Memory Size: 14.3 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F877-20/PQ RoHS compliant?
Yes, PIC16F877-20/PQ is RoHS compliant.
What is the lead time for PIC16F877-20/PQ?
The standard lead time for PIC16F877-20/PQ is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 288
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
24
34 Weeks can ship 7/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.48
10
$15.44
24
$15.40
48
$11.55
72
$10.78
96 +
$10.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!