- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F877-20I/PQ
Microchip Technology
PIC16F877-20I/PQ
MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16F877-20I/PQ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
96 |
| Program Memory Size: | 14.3 KB |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 33 |
| Program Memory Type: | Flash |