Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F877-20I/P

MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 40-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 40-Pin PDIP Tube
Search Keywords: PIC16F87720IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F877-20I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Program Memory Size: 14.3 KB
Program Memory Type: Flash
Number of Programmable I/Os: 33
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PIC16F877-20I/P RoHS compliant?
Yes, PIC16F877-20I/P is RoHS compliant.
What is the lead time for PIC16F877-20I/P?
The standard lead time for PIC16F877-20I/P is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
20
Order Increment:
10
25 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.68
20
$8.66
40
$8.59
60
$8.53
80 +
$8.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!