Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F877-20I/L

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin PLCC Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin PLCC Tube
Search Keywords: PIC16F87720IL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F877-20I/L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Number of Programmable I/Os:
    33
  • Program Memory Type:
    Flash
  • Program Memory Size:
    14 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    368 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F877-20I/L RoHS compliant?
Yes, PIC16F877-20I/L is RoHS compliant.
What is the lead time for PIC16F877-20I/L?
The standard lead time for PIC16F877-20I/L is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 173
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.36
27
$8.92
54
$8.81
108
$8.65
270
$8.55
513
$8.53
1,026 +
$8.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!