- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F877-04/PT
PIC16F877-04/PT
Microchip Technology
MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP
Search Keywords: PIC16F87704PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F877-04/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Program Memory Type:Flash
-
Program Memory Size:14.3 KB
-
Number of Programmable I/Os:33
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40
$19.84
80
$12.21
120
$9.66
160 +
$9.47
Click for Quote
Log in
to unlock special pricing