- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F877-04/P
Microchip Technology
PIC16F877-04/P
MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 4 MHz - 14.3KB Flash - 5V - PDIP - 40-Pin.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 4 MHz - 14.3KB Flash - 5V - PDIP - 40-Pin.
Search Keywords: PIC16F87704P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F877-04/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Program Memory Size:14.3 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:33
Product Guides
+
Frequently Asked Questions
Is PIC16F877-04/P RoHS compliant?
Yes, PIC16F877-04/P is RoHS compliant.
What is the lead time for PIC16F877-04/P?
The standard lead time for PIC16F877-04/P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
10
$8.14
30
$7.83
50
$7.64
100
$7.46
250
$7.21
500
$7.19
1,000 +
$7.13
Click for Quote
Log in
to unlock special pricing