Available Replacements
Alternative Packaging
PIC16F877T-04/L PIC16F877T-04/L Microchip Technology
PIC16F877T-04/L

Microchip Technology

In Stock: 14

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F877-04/L

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin PLCC Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin PLCC Tube
Search Keywords: PIC16F87704L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F877-04/L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Type: Flash
Program Memory Size: 14 KB
ADC Resolution: 10 bit
Number of Programmable I/Os: 33
RAM Size: 368 B
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F877-04/L RoHS compliant?
Yes, PIC16F877-04/L is RoHS compliant.
What is the lead time for PIC16F877-04/L?
The standard lead time for PIC16F877-04/L is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
21
25 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.93
10
$12.90
21
$12.86
41
$9.88
61
$9.30
81 +
$9.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!