- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F877-04I/PQ
Microchip Technology
PIC16F877-04I/PQ
MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP
Search Keywords: PIC16F87704IPQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F877-04I/PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:14.3 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:33
Product Guides
+
Frequently Asked Questions
Is PIC16F877-04I/PQ RoHS compliant?
Yes, PIC16F877-04I/PQ is RoHS compliant.
What is the lead time for PIC16F877-04I/PQ?
The standard lead time for PIC16F877-04I/PQ is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
23 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
24
$15.86
48
$11.89
72
$11.10
96 +
$10.88
Click for Quote
Log in
to unlock special pricing