Available Replacements
Alternative Packaging
PIC16F876A-I/SS PIC16F876A-I/SS Microchip Technology
PIC16F876A-I/SS

Microchip Technology

In Stock: 130

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F876AT-I/SS

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SSOP T/R
Search Keywords: PIC16F876ATISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F876AT-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2100
RAM Size: 368 B
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Number of Programmable I/Os: 22
Program Memory Size: 14 KB
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F876AT-I/SS RoHS compliant?
Yes, PIC16F876AT-I/SS is RoHS compliant.
What is the lead time for PIC16F876AT-I/SS?
The standard lead time for PIC16F876AT-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,300 can ship
MOQ for out of Stock Qty:
525
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
525
$18.60
1,050
$9.50
1,575
$6.47
2,100 +
$6.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!