Available Replacements
Alternative Packaging
PIC16F876A-I/SO
PIC16F876A-I/SO

Microchip Technology

In Stock: 351

Minimum Order: 27

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F876AT-I/SO

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube
Search Keywords: PIC16F876ATISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F876AT-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Program Memory Size:
    14 KB
  • Number of Programmable I/Os:
    22
  • Program Memory Type:
    Flash
  • Operating Temperature:
    0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F876AT-I/SO RoHS compliant?
Yes, PIC16F876AT-I/SO is RoHS compliant.
What is the lead time for PIC16F876AT-I/SO?
The standard lead time for PIC16F876AT-I/SO is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Manufacturer Stock:
4,800 can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
400
16 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$6.14
100
$6.08
250
$6.06
400
$6.05
800
$5.93
1,200
$5.79
1,600 +
$5.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!