Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F876A-I/SS

PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - Interrupts 10 - 2 V to 5.5 V - Pins: 28 - Package t ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - Interrupts 10 - 2 V to 5.5 V - Pins: 28 - Package type: SSOP 28– Speed 20MHz - Flash 14.3KBytes – SRAM 368 Bytes – EEPROM 256 Bytes - I/O: 22 – A/D: 10 bit with 05 channels – 02 x
Search Keywords: PIC16F876AISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F876A-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    47
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    22
  • RAM Size:
    368 B
  • Program Memory Size:
    14 KB
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F876A-I/SS RoHS compliant?
Yes, PIC16F876A-I/SS is RoHS compliant.
What is the lead time for PIC16F876A-I/SS?
The standard lead time for PIC16F876A-I/SS is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Can Ship immediately
Manufacturer Stock:
737 can ship
Minimum Order Quantity:
5
10 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.43
47
$6.16
94
$6.12
141
$6.10
282
$6.09
517
$6.07
1,034
$6.06
2,538 +
$6.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!