- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F876A-E/SP
Microchip Technology
PIC16F876A-E/SP
MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin SPDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16F876A-E/SP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |
| Number of Programmable I/Os: | 22 |
| Program Memory Size: | 14 KB |
| Program Memory Type: | Flash |
| ADC Resolution: | 10 bit |
| RAM Size: | 368 B |
| Operating Temperature: | -40 to 125 °C |