Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F876-20/SO

MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 14KB Flash - 5V - SOIC W - 28-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 14KB Flash - 5V - SOIC W - 28-Pin.
Search Keywords: PIC16F87620SO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F876-20/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Operating Temperature: 0 to 70 °C
Program Memory Size: 14 KB
Number of Programmable I/Os: 22
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F876-20/SO RoHS compliant?
Yes, PIC16F876-20/SO is RoHS compliant.
What is the lead time for PIC16F876-20/SO?
The standard lead time for PIC16F876-20/SO is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
910   can ship 1/7/27
Minimum Order Quantity:
27
Order Increment:
27
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$7.04
54
$6.91
108
$6.79
270
$6.76
513
$6.74
1,026
$6.72
2,511 +
$6.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!