- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F876-20I/SP
PIC16F876-20I/SP
Microchip Technology
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SPDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SPDIP Tube
Search Keywords: PIC16F87620ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F876-20I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Number of Programmable I/Os:22
-
Program Memory Type:Flash
-
Program Memory Size:14 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
On Order:
90
can ship 9/14/26
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
15
$8.99
30
$8.62
60
$8.39
105
$8.18
255
$7.88
510
$7.86
1,005 +
$7.78
Click for Quote
Log in
to unlock special pricing