- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F876-04/SO
Microchip Technology
PIC16F876-04/SO
The PIC16F876 is a 28-pin, 8-bit CMOS FLASH microcontroller featuring a high-performance RISC CPU.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The PIC16F876 is a 28-pin, 8-bit CMOS FLASH microcontroller featuring a high-performance RISC CPU.
Search Keywords: PIC16F87604SO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F876-04/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Operating Temperature:0 to 70 °C
-
Program Memory Size:14 KB
-
Number of Programmable I/Os:22
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC16F876-04/SO RoHS compliant?
Yes, PIC16F876-04/SO is RoHS compliant.
What is the lead time for PIC16F876-04/SO?
The standard lead time for PIC16F876-04/SO is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
324
Can Ship immediately
MOQ for In Stock Qty:
27
MOQ for out of Stock Qty:
27
Order Increment:
27
22 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
27
$10.36
54
$7.77
81
$7.25
108 +
$7.11
Click for Quote
Log in
to unlock special pricing