Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F874-20/L

MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin PLCC Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin PLCC Tube
Search Keywords: PIC16F87420L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F874-20/L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Operating Temperature: 0 to 70 °C
Program Memory Size: 14 KB
Program Memory Type: Flash
RAM Size: 192 B
ADC Resolution: 10 bit
Number of Programmable I/Os: 33
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F874-20/L RoHS compliant?
Yes, PIC16F874-20/L is RoHS compliant.
What is the lead time for PIC16F874-20/L?
The standard lead time for PIC16F874-20/L is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately Buy all 12 in-stock or the regular minimum order quantity of 27
Manufacturer Stock:
1,279 can ship
Stock lot only:
12
Minimum Order Quantity:
27
Order Increment:
27
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.239
27
$7.490
54
$7.400
108
$7.310
270
$7.190
513
$7.170
1,026
$7.150
2,511 +
$7.110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!