Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F874-04/P

MCU 8-bit PIC RISC 14KB Flash 5V 40-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 14KB Flash 5V 40-Pin PDIP Tube
Search Keywords: PIC16F87404P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F874-04/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Program Memory Size: 14 KB
Operating Temperature: 0 to 70 °C
Number of Programmable I/Os: 33
Program Memory Type: Flash
RAM Size: 192 B
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F874-04/P RoHS compliant?
Yes, PIC16F874-04/P is RoHS compliant.
What is the lead time for PIC16F874-04/P?
The standard lead time for PIC16F874-04/P is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
520 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$10.98
50
$8.23
75
$7.69
100 +
$7.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!