Available Replacements
Alternative Packaging
PIC16F873A-I/SO PIC16F873A-I/SO Microchip Technology
PIC16F873A-I/SO

Microchip Technology

In Stock: 648

Minimum Order: 27

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F873AT-I/SO

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SOIC W T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SOIC W T/R
Search Keywords: PIC16F873ATISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F873AT-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    22
  • RAM Size:
    192 B
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    7 KB
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F873AT-I/SO RoHS compliant?
Yes, PIC16F873AT-I/SO is RoHS compliant.
What is the lead time for PIC16F873AT-I/SO?
The standard lead time for PIC16F873AT-I/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,600 can ship
MOQ for out of Stock Qty:
400
5 Weeks can ship 11/13/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$16.27
800
$8.59
1,200
$5.91
1,600 +
$5.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!