Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F873-20/SP

MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube
Search Keywords: PIC16F87320SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F873-20/SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Program Memory Size: 7 KB
Number of Programmable I/Os: 22
Program Memory Type: Flash
RAM Size: 192 B
Operating Temperature: 0 to 70 °C
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F873-20/SP RoHS compliant?
Yes, PIC16F873-20/SP is RoHS compliant.
What is the lead time for PIC16F873-20/SP?
The standard lead time for PIC16F873-20/SP is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
27
10 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.57
10
$10.55
27
$10.52
53
$8.04
79
$7.55
105 +
$7.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!