Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F873-04/SP

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube
Search Keywords: PIC16F87304SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F873-04/SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Number of Programmable I/Os: 22
ADC Resolution: 10 bit
RAM Size: 192 B
Program Memory Size: 7 KB
Program Memory Type: Flash
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F873-04/SP RoHS compliant?
Yes, PIC16F873-04/SP is RoHS compliant.
What is the lead time for PIC16F873-04/SP?
The standard lead time for PIC16F873-04/SP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
431 can ship
Minimum Order Quantity:
15
Order Increment:
15
9 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$7.08
30
$6.80
60
$6.62
105
$6.45
255
$6.21
510
$6.19
1,005 +
$6.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!