Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F873-04I/SO

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SOIC W Tube
Search Keywords: PIC16F87304ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F873-04I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    27
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    7 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    192 B
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F873-04I/SO RoHS compliant?
Yes, PIC16F873-04I/SO is RoHS compliant.
What is the lead time for PIC16F873-04I/SO?
The standard lead time for PIC16F873-04I/SO is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 162
Can Ship immediately
MOQ for In Stock Qty:
27
MOQ for out of Stock Qty:
27
Order Increment:
27
15 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$8.34
54
$7.88
81
$7.71
108 +
$7.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!