- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F872-I/SS
Microchip Technology
PIC16F872-I/SS
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 28-Pin SSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F872-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
47 -
Program Memory Type:Flash
-
Program Memory Size:3.5 KB
-
Number of Programmable I/Os:22
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:128 B