- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F872-I/SP
Microchip Technology
PIC16F872-I/SP
MCU 8-bit - Flash - PIC16 Family PIC16F Series Microcontrollers - 20 MHz - 3.5KB Flash - 28 Pins.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit - Flash - PIC16 Family PIC16F Series Microcontrollers - 20 MHz - 3.5KB Flash - 28 Pins.
Search Keywords: PIC16F872ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F872-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Number of Programmable I/Os:22
-
RAM Size:128 B
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:3.5 KB
Product Guides
+
Frequently Asked Questions
Is PIC16F872-I/SP RoHS compliant?
Yes, PIC16F872-I/SP is RoHS compliant.
What is the lead time for PIC16F872-I/SP?
The standard lead time for PIC16F872-I/SP is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
15
31 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
15
$3.90
60
$3.74
105
$3.67
255
$3.63
510
$3.57
1,005
$3.56
2,505
$3.55
5,010 +
$3.53
Click for Quote
Log in
to unlock special pricing