Available Replacements
Alternative Packaging
PIC16F872T-I/SO PIC16F872T-I/SO Microchip Technology
PIC16F872T-I/SO

Microchip Technology

In Stock: 1,550

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F872-I/SO

PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - Interrupts 10 - 2 V to 5.5 V - Pins: 28 - Package t ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - Interrupts 10 - 2 V to 5.5 V - Pins: 28 - Package type: SOIC 28 – Speed 20MHz - Flash 2K x 14 bits words – SRAM 128 Bytes – EEPROM 64 Bytes - I/O: 22 – A/D: 10 bit with 05 channels
Search Keywords: PIC16F872ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F872-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
ADC Resolution: 10 bit
Number of Programmable I/Os: 22
RAM Size: 128 B
Program Memory Size: 3.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F872-I/SO RoHS compliant?
Yes, PIC16F872-I/SO is RoHS compliant.
What is the lead time for PIC16F872-I/SO?
The standard lead time for PIC16F872-I/SO is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 189
Ships today, if you order in
Minimum Order Quantity:
27
Order Increment:
27
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$4.71
54
$4.69
108
$4.44
270
$4.21
513
$4.20
1,026
$4.19
2,511
$4.18
5,022 +
$4.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!