Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F870-I/SS

MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SSOP Tube
Search Keywords: PIC16F870ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F870-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    22
  • Program Memory Size:
    3.5 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    128 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F870-I/SS RoHS compliant?
Yes, PIC16F870-I/SS is RoHS compliant.
What is the lead time for PIC16F870-I/SS?
The standard lead time for PIC16F870-I/SS is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
235   can ship 11/11/26
Minimum Order Quantity:
47
Order Increment:
47
22 Weeks can ship 2/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
47
$4.88
94
$4.61
141
$4.51
282
$4.36
517
$4.35
1,034
$4.34
2,538
$4.33
5,029 +
$4.32
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!