Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F870-I/SP

MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 3.5KB Flash - 28 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 3.5KB Flash - 28 Pins.
Search Keywords: PIC16F870ISP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F870-I/SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Program Memory Size: 3.5 KB
Program Memory Type: Flash
ADC Resolution: 10 bit
RAM Size: 128 B
Number of Programmable I/Os: 22
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F870-I/SP RoHS compliant?
Yes, PIC16F870-I/SP is RoHS compliant.
What is the lead time for PIC16F870-I/SP?
The standard lead time for PIC16F870-I/SP is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
210   can ship 1/6/27
Minimum Order Quantity:
15
Order Increment:
15
34 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$4.87
60
$4.47
105
$4.29
255
$4.18
510
$4.02
1,005
$4.01
2,505
$3.98
5,010 +
$3.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!