- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F870-I/SO
Microchip Technology
PIC16F870-I/SO
MCU 8-bit - Flash - PIC16 Family PIC16F Series Microcontrollers - 20 MHz - 3.5KB Flash - 28 Pins.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit - Flash - PIC16 Family PIC16F Series Microcontrollers - 20 MHz - 3.5KB Flash - 28 Pins.
Search Keywords: PIC16F870ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F870-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:3.5 KB
-
Number of Programmable I/Os:22
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC16F870-I/SO RoHS compliant?
Yes, PIC16F870-I/SO is RoHS compliant.
What is the lead time for PIC16F870-I/SO?
The standard lead time for PIC16F870-I/SO is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
270
can ship 10/29/26
Minimum Order Quantity:
27
Order Increment:
27
24 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
27
$4.39
54
$4.27
108
$4.11
270
$4.00
513
$3.85
1,026
$3.84
2,511
$3.80
5,022 +
$3.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT