- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F84A-20/SO
PIC16F84A-20/SO
Microchip Technology
MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube
Search Keywords: PIC16F84A20SO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F84A-20/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
ADC Resolution:N/A
-
Number of Programmable I/Os:13
-
RAM Size:68 B
-
Operating Temperature:0 to 70 °C
-
Program Memory Type:Flash
-
Program Memory Size:1.75 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
32
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$8.921
32
$8.110
63
$6.180
95
$5.740
126 +
$5.620
Click for Quote
Log in
to unlock special pricing