- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F84A-20/P
Microchip Technology
PIC16F84A-20/P
MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 1.75KB Flash - 5V - PDIP - 18-Pin.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 1.75KB Flash - 5V - PDIP - 18-Pin.
Search Keywords: PIC16F84A20P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F84A-20/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
ADC Resolution:N/A
-
Program Memory Type:Flash
-
Program Memory Size:1.75 KB
-
Number of Programmable I/Os:13
-
RAM Size:68 B
-
Operating Temperature:0 to 70 °C
Product Guides
+
Frequently Asked Questions
Is PIC16F84A-20/P RoHS compliant?
Yes, PIC16F84A-20/P is RoHS compliant.
What is the lead time for PIC16F84A-20/P?
The standard lead time for PIC16F84A-20/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
Manufacturer Stock:
6,008
can ship
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$5.81
50
$5.79
100
$5.58
250
$5.23
500
$5.22
1,000
$5.21
2,500
$5.11
5,000 +
$5.10
Click for Quote
Log in
to unlock special pricing