Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F84A-20I/SO

MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube
Search Keywords: PIC16F84A20ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F84A-20I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Number of Programmable I/Os: 13
Operating Temperature: -40 to 85 °C
RAM Size: 68 B
Program Memory Size: 1.75 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PIC16F84A-20I/SO RoHS compliant?
Yes, PIC16F84A-20I/SO is RoHS compliant.
What is the lead time for PIC16F84A-20I/SO?
The standard lead time for PIC16F84A-20I/SO is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
On Order:
126   can ship 11/16/26
Minimum Order Quantity:
42
Order Increment:
42
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$5.19
84
$5.09
126
$5.06
252
$4.94
504
$4.93
1,008
$4.92
2,520
$4.89
5,040 +
$4.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!