- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F84A-04/SS
PIC16F84A-04/SS
Microchip Technology
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 20-Pin SSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 20-Pin SSOP Tube
Search Keywords: PIC16F84A04SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F84A-04/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
67 -
Program Memory Size:1.75 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:13
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
34
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$8.932
34
$8.120
67
$6.180
101
$5.740
134 +
$5.620
Click for Quote
Log in
to unlock special pricing