Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F84-10/P

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube
Search Keywords: PIC16F8410P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F84-10/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Operating Temperature:
    0 to 70 °C
  • ADC Resolution:
    N/A
  • Program Memory Type:
    Flash
  • RAM Size:
    68 B
  • Number of Programmable I/Os:
    13
  • Program Memory Size:
    1.75 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F84-10/P RoHS compliant?
Yes, PIC16F84-10/P is RoHS compliant.
What is the lead time for PIC16F84-10/P?
The standard lead time for PIC16F84-10/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,175 can ship
MOQ for out of Stock Qty:
25
Order Increment:
25
5 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$10.40
50
$7.80
75
$7.28
100 +
$7.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!