- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F84-04/SO
Microchip Technology
PIC16F84-04/SO
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16F84-04/SO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
42 |
| Program Memory Type: | Flash |
| RAM Size: | 68 B |
| Number of Programmable I/Os: | 13 |
| Operating Temperature: | 0 to 70 °C |
| Program Memory Size: | 1.75 KB |