Available Replacements
Alternative Packaging
PIC16F818T-I/SO PIC16F818T-I/SO Microchip Technology
PIC16F818T-I/SO

Microchip Technology

In Stock: 0

Minimum Order: 275

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F818-I/SO

MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube
Search Keywords: PIC16F818ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F818-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Number of Programmable I/Os: 16
Operating Temperature: -40 to 85 °C
RAM Size: 128 B
Program Memory Size: 1.75 KB
ADC Resolution: 10 bit
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F818-I/SO RoHS compliant?
Yes, PIC16F818-I/SO is RoHS compliant.
What is the lead time for PIC16F818-I/SO?
The standard lead time for PIC16F818-I/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
252   can ship 12/31/26
Manufacturer Stock:
3,150 can ship
Minimum Order Quantity:
42
Order Increment:
42
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$2.78
84
$2.77
252
$2.74
504
$2.72
1,008
$2.71
2,520
$2.70
5,040
$2.69
7,518 +
$2.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!