Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F818-I/P

MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 1.75KB Flash - 5V - PDIP - 18-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 1.75KB Flash - 5V - PDIP - 18-Pin.
Search Keywords: PIC16F818IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F818-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
RAM Size: 128 B
Program Memory Type: Flash
ADC Resolution: 10 bit
Number of Programmable I/Os: 16
Program Memory Size: 1.75 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F818-I/P RoHS compliant?
Yes, PIC16F818-I/P is RoHS compliant.
What is the lead time for PIC16F818-I/P?
The standard lead time for PIC16F818-I/P is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
600   can ship 12/14/26
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.24
100
$3.15
250
$2.99
500
$2.84
1,000
$2.83
2,500
$2.80
5,000
$2.77
7,500 +
$2.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!