- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F818-I/ML
Microchip Technology
PIC16F818-I/ML
MCU 8-bit PIC RISC 1.75KB Flash 5V 28-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 1.75KB Flash 5V 28-Pin QFN EP Tube
Search Keywords: PIC16F818IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F818-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
61 -
RAM Size:128 B
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Program Memory Size:1.75 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:16
Product Guides
+
Frequently Asked Questions
Is PIC16F818-I/ML RoHS compliant?
Yes, PIC16F818-I/ML is RoHS compliant.
What is the lead time for PIC16F818-I/ML?
The standard lead time for PIC16F818-I/ML is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
83
can ship
MOQ for out of Stock Qty:
46
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
46
$5.55
92
$4.16
138
$3.88
183 +
$3.81
Click for Quote
Log in
to unlock special pricing