Available Replacements
Alternative Packaging
PIC16F77T-I/L PIC16F77T-I/L Microchip Technology
PIC16F77T-I/L

Microchip Technology

In Stock: 0

Minimum Order: 125

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F77-I/L

The PIC16F77-I/L is a high-performance, 8-bit CMOS FLASH microcontroller with 8K words of program memory and a rich set of int ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The PIC16F77-I/L is a high-performance, 8-bit CMOS FLASH microcontroller with 8K words of program memory and a rich set of integrated peripherals.
Search Keywords: PIC16F77IL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F77-I/L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
ADC Resolution: 8 bit
Program Memory Type: Flash
RAM Size: 368 B
Program Memory Size: 14 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 33
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F77-I/L RoHS compliant?
Yes, PIC16F77-I/L is RoHS compliant.
What is the lead time for PIC16F77-I/L?
The standard lead time for PIC16F77-I/L is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Ships today, if you order in
Manufacturer Stock:
602 can ship
Minimum Order Quantity:
27
Order Increment:
27
5 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$7.38
54
$7.31
108
$7.25
270
$7.22
513
$7.20
1,026
$7.18
2,511 +
$7.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!