Available Replacements
대체 포장
PIC16F753T-I/SL PIC16F753T-I/SL Microchip Technology
PIC16F753T-I/SL

Microchip Technology

In Stock: 0

Minimum Order: 650

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F753-I/SL

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin SOIC N Tube
Search Keywords: PIC16F753ISL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F753-I/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
Number of Programmable I/Os: 12
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Program Memory Size: 3.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F753-I/SL RoHS compliant?
Yes, PIC16F753-I/SL is RoHS compliant.
What is the lead time for PIC16F753-I/SL?
The standard lead time for PIC16F753-I/SL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 706
Ships today, if you order in
Manufacturer Stock:
4,251 can ship
Minimum Order Quantity:
57
Order Increment:
57
4 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$0.850
285
$0.815
513
$0.810
1,026
$0.795
2,508
$0.777
5,016
$0.775
7,524
$0.772
10,032 +
$0.770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!