Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F74-I/L

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube
Search Keywords: PIC16F74IL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F74-I/L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Size: 7 KB
Number of Programmable I/Os: 33
Program Memory Type: EPROM
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F74-I/L RoHS compliant?
Yes, PIC16F74-I/L is RoHS compliant.
What is the lead time for PIC16F74-I/L?
The standard lead time for PIC16F74-I/L is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 486
Ships today, if you order in
Minimum Order Quantity:
27
Order Increment:
27
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$6.46
54
$6.39
108
$6.34
270
$6.31
513
$6.30
1,026
$6.28
2,511 +
$6.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!