Available Replacements
Alternative Packaging
PIC16F73-I/SO PIC16F73-I/SO Microchip Technology
PIC16F73-I/SO

Microchip Technology

In Stock: 513

Minimum Order: 27

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F73T-I/SO

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SOIC W T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SOIC W T/R
Search Keywords: PIC16F73TISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F73T-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1600
Number of Programmable I/Os: 22
Program Memory Type: EPROM
RAM Size: 192 B
ADC Resolution: 8 bit
Program Memory Size: 7 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F73T-I/SO RoHS compliant?
Yes, PIC16F73T-I/SO is RoHS compliant.
What is the lead time for PIC16F73T-I/SO?
The standard lead time for PIC16F73T-I/SO is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.28
100
$4.20
250
$4.15
500
$4.08
1,600
$4.06
3,200
$4.04
6,400 +
$4.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!