Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F73-I/SS

PIC 16 microcontroller - MCU 8 bit - RISC architecture - 2 V to 5.5 V - Pins: 28 - Package type: SSOP 28 – Speed 20MHz - Flash ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 2 V to 5.5 V - Pins: 28 - Package type: SSOP 28 – Speed 20MHz - Flash 4096 words – SRAM 192 Bytes – I/O: 22 – A/D: 8 bits with 05 channels – 2x CCP PWM – 03 Timers – USART - SSP - I2C - SPI - 710 mg
Search Keywords: PIC16F73ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F73-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Number of Programmable I/Os: 22
Program Memory Type: EPROM
Program Memory Size: 7 KB
Operating Temperature: -40 to 85 °C
RAM Size: 192 B
ADC Resolution: 8 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F73-I/SS RoHS compliant?
Yes, PIC16F73-I/SS is RoHS compliant.
What is the lead time for PIC16F73-I/SS?
The standard lead time for PIC16F73-I/SS is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 312
Ships today, if you order in
Minimum Order Quantity:
47
Order Increment:
47
19 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$4.28
94
$4.20
141
$4.18
282
$4.08
517
$4.07
1,034
$4.06
2,538
$4.05
5,029 +
$4.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!