- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F73-I/SO
Microchip Technology
PIC16F73-I/SO
MCU 8 Bit - Flash - PIC16 Family PIC16F7XX Series Microcontrollers - 20 MHz - 7 KB - 192 Byte - 28 Pins.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F73-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:8 bit
-
RAM Size:192 B
-
Program Memory Size:7 KB
-
Number of Programmable I/Os:22
-
Program Memory Type:EPROM