Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F72-I/SP

MCU 8 Bit - Flash - PIC16 Family PIC16F7XX Series Microcontrollers - 20 MHz - 3.5 KB - 128 Byte - 28 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8 Bit - Flash - PIC16 Family PIC16F7XX Series Microcontrollers - 20 MHz - 3.5 KB - 128 Byte - 28 Pins.
Search Keywords: PIC16F72ISP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F72-I/SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Program Memory Size: 3.5 KB
Operating Temperature: -40 to 85 °C
Program Memory Type: EPROM
Number of Programmable I/Os: 22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F72-I/SP RoHS compliant?
Yes, PIC16F72-I/SP is RoHS compliant.
What is the lead time for PIC16F72-I/SP?
The standard lead time for PIC16F72-I/SP is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
15
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$2.92
60
$2.80
105
$2.75
255
$2.73
510
$2.67
1,005
$2.66
2,505
$2.65
5,010 +
$2.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!