Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F72-I/SO

PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 instructions - 2 V to 5.5 V - Pins: 28 - Package type: SOIC 28 – S ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 instructions - 2 V to 5.5 V - Pins: 28 - Package type: SOIC 28 – Speed 20MHz - Flash 2K x 14 words – RAM 128 Bytes – I/O: 22 – A/D: 8 bits with 05 channels – 01 x CCP – 03 Timers – I2C - SPI - S
Search Keywords: PIC16F72ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F72-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Number of Programmable I/Os:
    22
  • Program Memory Type:
    Flash
  • Program Memory Size:
    3.5 KB
  • RAM Size:
    128 B
  • ADC Resolution:
    8 bit
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F72-I/SO RoHS compliant?
Yes, PIC16F72-I/SO is RoHS compliant.
What is the lead time for PIC16F72-I/SO?
The standard lead time for PIC16F72-I/SO is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,080
Can Ship immediately
Minimum Order Quantity:
27
Order Increment:
27
20 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
27
$2.70
108
$2.61
270
$2.60
513
$2.54
1,026
$2.53
2,511
$2.52
5,022
$2.51
7,506 +
$2.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!