Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F727-I/PT

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP Tray
Search Keywords: PIC16F727IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F727-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    14 KB
  • ADC Resolution:
    8 bit
  • RAM Size:
    368 B
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    36
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F727-I/PT RoHS compliant?
Yes, PIC16F727-I/PT is RoHS compliant.
What is the lead time for PIC16F727-I/PT?
The standard lead time for PIC16F727-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
80
5 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.53
25
$3.52
50
$3.51
80
$3.50
160
$2.62
240
$2.45
320 +
$2.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!