Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F723A-I/ML

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN EP Tube
Search Keywords: PIC16F723AIML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F723A-I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
Program Memory Type: Flash
Number of Programmable I/Os: 22
Program Memory Size: 7 KB
ADC Resolution: 8 bit
RAM Size: 192 B
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F723A-I/ML RoHS compliant?
Yes, PIC16F723A-I/ML is RoHS compliant.
What is the lead time for PIC16F723A-I/ML?
The standard lead time for PIC16F723A-I/ML is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,094 can ship
MOQ for out of Stock Qty:
122
Order Increment:
61
4 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
122
$2.20
244
$1.65
366
$1.54
488 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!