- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F722-I/SS
Microchip Technology
PIC16F722-I/SS
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC16F722ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F722-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
ADC Resolution:8 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:128 B
-
Program Memory Size:3.5 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:25
Product Guides
+
Frequently Asked Questions
Is PIC16F722-I/SS RoHS compliant?
Yes, PIC16F722-I/SS is RoHS compliant.
What is the lead time for PIC16F722-I/SS?
The standard lead time for PIC16F722-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,159
can ship
MOQ for out of Stock Qty:
118
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
118
$2.12
235
$1.60
353
$1.50
470 +
$1.47
Click for Quote
Log in
to unlock special pricing